+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDSP-2504

Display: LED; alphanumeric; 5x7; 7mm; No.char: 8; red; 15mcd

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSP-2504
TME Symbol:
HDSP-2504

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
alphanumeric
Display resolution
5x7
Digit height
7mm
Number of characters
8
Colour
red
Luminosity
15mcd
Mounting
THT
Wavelength
637nm
Operating current
0.33A
Interface
parallel
Gross weight0.5 g
Certificates
See other products in this category: LED displays - others BROADCOM (AVAGO),
*
HDSP-2504
0 in TME stock
Net price for quantities from 1 pcs - 86.04 USDGross price for quantities from 1 pcs - 86.04 USD
Net price for quantities from 5 pcs - 83.03 USDGross price for quantities from 5 pcs - 83.03 USD
Net price for quantities from 10 pcs - 80.13 USDGross price for quantities from 10 pcs - 80.13 USD
Net price for quantities from 20 pcs - 79.70 USDGross price for quantities from 20 pcs - 79.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.