+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDSP-521E

Display: LED; 7-segment; 14.22mm; 0.56"; No.char: 2; red; anode


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSP-521E
TME Symbol:
HDSP-521E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
14.22mm
Digit height
0.56"
Number of characters
2
Colour
red
Luminosity
2.28...7.69mcd
Common electrode
anode
Dimensions
25x18.6x8mm
Mounting
THT
Wavelength
628nm
Operating current
10mA
Operating voltage
2.05...2.6V
Gross weight4.29 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
HDSP-521E
66 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.22 USDGross price for quantities from 1 pcs - 2.22 USD
Net price for quantities from 10 pcs - 1.55 USDGross price for quantities from 10 pcs - 1.55 USD
Packaging method by the manufacturer:
Tube = 20 pcs