+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDSP-5503-GH000

Display: LED; 7-segment; 14.22mm; 0.56"; No.char: 1; red; cathode


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSP-5503-GH000
TME Symbol:
HDSP-5503-GH000

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
14.22mm
Digit height
0.56"
Number of characters
1
Colour
red
Luminosity
2.05...5.64mcd
Common electrode
cathode
Dimensions
17.02x12.57mm
Mounting
THT
Wavelength
626nm
Operating current
20mA
Operating voltage
2.1...2.5V
Gross weight1.937 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
HDSP-5503-GH000
0 in TME stock
Net price for quantities from 1 pcs - 2.81 USDGross price for quantities from 1 pcs - 2.81 USD
Net price for quantities from 5 pcs - 2.47 USDGross price for quantities from 5 pcs - 2.47 USD
Net price for quantities from 25 pcs - 2.29 USDGross price for quantities from 25 pcs - 2.29 USD
Net price for quantities from 120 pcs - 2.14 USDGross price for quantities from 120 pcs - 2.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs