+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HDSP-7503

Display: LED; 7-segment; 7.62mm; 0.3"; No.char: 1; red; 0.36÷5.39mcd


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSP-7503
TME Symbol:
HDSP-7503

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
7.62mm
Digit height
0.3"
Number of characters
1
Colour
red
Luminosity
0.36...5.39mcd
Common electrode
cathode
Dimensions
12.7x7.62x5.08mm
Mounting
THT
Wavelength
637nm
Operating current
20mA
Operating voltage
2...2.5V
Gross weight0.76 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
HDSP-7503
150 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.72 USDGross price for quantities from 1 pcs - 4.72 USD
Net price for quantities from 25 pcs - 3.13 USDGross price for quantities from 25 pcs - 3.13 USD
Net price for quantities from 100 pcs - 2.93 USDGross price for quantities from 100 pcs - 2.93 USD
Net price for quantities from 750 pcs - 2.76 USDGross price for quantities from 750 pcs - 2.76 USD
Packaging method by the manufacturer:
Tube = 25 pcs