+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HDSP-7511

Display: LED; 7-segment; 7.62mm; 0.3"; No.char: 1; red; 0.16÷0.27mcd


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSP-7511
TME Symbol:
HDSP-7511

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
7.62mm
Digit height
0.3"
Number of characters
1
Colour
red
Luminosity
0.16...0.27mcd
Common electrode
anode
Dimensions
12.7x7.62mm
Mounting
THT
Wavelength
626nm
Operating current
2mA
Operating voltage
1.6V
Gross weight0.792 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
HDSP-7511
473 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.61 USDGross price for quantities from 1 pcs - 3.61 USD
Net price for quantities from 10 pcs - 2.61 USDGross price for quantities from 10 pcs - 2.61 USD
Net price for quantities from 25 pcs - 2.37 USDGross price for quantities from 25 pcs - 2.37 USD
Net price for quantities from 50 pcs - 2.27 USDGross price for quantities from 50 pcs - 2.27 USD
Net price for quantities from 100 pcs - 2.18 USDGross price for quantities from 100 pcs - 2.18 USD
Net price for quantities from 1000 pcs - 2.03 USDGross price for quantities from 1000 pcs - 2.03 USD
Packaging method by the manufacturer:
Tube = 25 pcs