+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of display | LED | |
Kind of display | 7-segment | |
Digit height | 7.62mm | |
Number of characters | 1 | |
Colour | green | |
Luminosity | 3mcd | |
Common electrode | cathode | |
Dimensions | 7.62x12.7x6.1mm | |
Wavelength | 571nm |