+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDSP-F203

Display: LED; 7-segment; 10mm; 0.4"; No.char: 1; red; 0.42÷1.2mcd


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSP-F203
TME Symbol:
HDSP-F203

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Digit height
0.4"
Number of characters
1
Colour
red
Luminosity
0.42...1.2mcd
Common electrode
cathode
Dimensions
9.79x12.9x6.36mm
Mounting
THT
Wavelength
626nm
Operating current
20mA
Operating voltage
2...2.5V
Gross weight1.25 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
HDSP-F203
247 in TME stock
Net price for quantities from 1 pcs - 3.31 USDGross price for quantities from 1 pcs - 3.31 USD
Net price for quantities from 5 pcs - 2.98 USDGross price for quantities from 5 pcs - 2.98 USD
Net price for quantities from 25 pcs - 2.65 USDGross price for quantities from 25 pcs - 2.65 USD
Net price for quantities from 100 pcs - 2.52 USDGross price for quantities from 100 pcs - 2.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 25 pcs