+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDSP-F503

Display: LED; 7-segment; 10mm; 0.4"; No.char: 1; green; 1.03÷3.5mcd

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSP-F503
TME Symbol:
HDSP-F503

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Digit height
0.4"
Number of characters
1
Colour
green
Luminosity
1.03...3.5mcd
Common electrode
cathode
Dimensions
9.79x12.9x6.36mm
Mounting
THT
Wavelength
571...577nm
Operating current
10mA
Operating voltage
2.1...2.5V
Gross weight0.965 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
HDSP-F503
0 in TME stock
Net price for quantities from 400 pcs - 2.60 USDGross price for quantities from 400 pcs - 2.60 USD
Net price for quantities from 600 pcs - 2.53 USDGross price for quantities from 600 pcs - 2.53 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 400.
Multiplicity: 200.
Packaging method by the manufacturerTube = 25 pcs