+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HDSP-H103

Display: LED; 7-segment; 14.2mm; 0.56"; No.char: 1; red; 0.4÷4.2mcd


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSP-H103
TME Symbol:
HDSP-H103

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
14.2mm
Digit height
0.56"
Number of characters
1
Colour
red
Luminosity
0.4...4.2mcd
Common electrode
cathode
Dimensions
17.2x12.573x8mm
Mounting
THT
Wavelength
637nm
Operating current
5mA
Operating voltage
1.6...1.7V
Gross weight2 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
HDSP-H103
677 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.98 USDGross price for quantities from 1 pcs - 4.98 USD
Net price for quantities from 3 pcs - 4.60 USDGross price for quantities from 3 pcs - 4.60 USD
Net price for quantities from 10 pcs - 4.00 USDGross price for quantities from 10 pcs - 4.00 USD
Net price for quantities from 25 pcs - 3.57 USDGross price for quantities from 25 pcs - 3.57 USD
Net price for quantities from 40 pcs - 3.40 USDGross price for quantities from 40 pcs - 3.40 USD
Net price for quantities from 80 pcs - 3.20 USDGross price for quantities from 80 pcs - 3.20 USD
Net price for quantities from 120 pcs - 3.10 USDGross price for quantities from 120 pcs - 3.10 USD
Net price for quantities from 200 pcs - 3.00 USDGross price for quantities from 200 pcs - 3.00 USD
Net price for quantities from 520 pcs - 2.87 USDGross price for quantities from 520 pcs - 2.87 USD
Packaging method by the manufacturer:
Tube = 40 pcs