+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDSP-H151

Display: LED; 7-segment; 14.2mm; 0.56"; No.char: 1; red; 9.1÷16mcd


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSP-H151
TME Symbol:
HDSP-H151

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
14.2mm
Digit height
0.56"
Number of characters
1
Colour
red
Luminosity
9.1...16mcd
Common electrode
anode
Dimensions
12.573x17.05x8mm
Mounting
THT
Wavelength
637nm
Operating current
20mA
Operating voltage
1.8...3V
Gross weight1.94 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
HDSP-H151
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.86 USDGross price for quantities from 1 pcs - 3.86 USD
Net price for quantities from 40 pcs - 2.50 USDGross price for quantities from 40 pcs - 2.50 USD
Net price for quantities from 80 pcs - 2.44 USDGross price for quantities from 80 pcs - 2.44 USD
Packaging method by the manufacturer:
Tube = 40 pcs