+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDSP-K121

Display: LED; 7-segment; 14.2mm; No.char: 2; red; 0.7mcd; anode

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSP-K121
TME Symbol:
HDSP-K121

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
14.2mm
Number of characters
2
Colour
red
Luminosity
0.7mcd
Common electrode
anode
Dimensions
25.2x17x8mm
Mounting
THT
Wavelength
637nm
Gross weight3.7 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
HDSP-K121
0 in TME stock
Net price for quantities from 160 pcs - 4.68 USDGross price for quantities from 160 pcs - 4.68 USD
No. of pieces (Multiplicity: 160)