+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDSP-N103

Display: LED; 7-segment; 20mm; 0.8"; No.char: 1; red; 0.27÷3.5mcd

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSP-N103
TME Symbol:
HDSP-N103

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
20mm
Digit height
0.8"
Number of characters
1
Colour
red
Luminosity
0.27...3.5mcd
Common electrode
cathode
Dimensions
19.96x27.69x8.38mm
Mounting
THT
Wavelength
637nm
Operating current
5mA
Operating voltage
1.6...1.7V
Gross weight5.7 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
HDSP-N103
0 in TME stock
Net price for quantities from 1 pcs - 7.75 USDGross price for quantities from 1 pcs - 7.75 USD
Net price for quantities from 15 pcs - 6.09 USDGross price for quantities from 15 pcs - 6.09 USD
Net price for quantities from 30 pcs - 5.62 USDGross price for quantities from 30 pcs - 5.62 USD
Net price for quantities from 75 pcs - 5.09 USDGross price for quantities from 75 pcs - 5.09 USD
Net price for quantities from 105 pcs - 4.94 USDGross price for quantities from 105 pcs - 4.94 USD
Net price for quantities from 150 pcs - 4.80 USDGross price for quantities from 150 pcs - 4.80 USD
Net price for quantities from 225 pcs - 4.64 USDGross price for quantities from 225 pcs - 4.64 USD
Net price for quantities from 375 pcs - 4.49 USDGross price for quantities from 375 pcs - 4.49 USD
Net price for quantities from 1005 pcs - 4.26 USDGross price for quantities from 1005 pcs - 4.26 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 15 pcs