+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of display | LED | |
Kind of display | 7-segment | |
Digit height | 20.3mm | |
Number of characters | 1 | |
Colour | red | |
Luminosity | 14mcd | |
Common electrode | anode | |
Dimensions | 20x27.7x8.38mm | |
Mounting | THT | |
Wavelength | 637nm |