+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDT0001

Switch: detecting; Pos: 2; SPST-NO; 0.001A/5VDC; SMT; 100MΩ; reel

Manufacturer: C&K

Manufacturer part number:
HDT0001
TME Symbol:
HDT0001

Specification

Manufacturer
C&K
Type of switch
detecting
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
0.001A / 5V DC
Leads
for soldering
Mechanical durability
100000 cycles
Switching method
OFF-(ON)
Mounting
SMT
Min. insulation resistance
0.1GΩ
Body dimensions
3.5x2.3x1.95mm
Electrical life
100000 cycles
Kind of package
reel
Quantity in set/package
2450pcs.
Button height
1.4mm
Body material
polyamide
Operating temperature
-40...85°C
Gross weight0.097 g
Certificates

WATCH VIDEO

See other products in this category: Detect Switches C&K,
*
HDT0001
1919 in TME stock
Net price for quantities from 1 pcs - 0.86 USDGross price for quantities from 1 pcs - 0.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 450 pcs