+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDT0204

Switch: detecting; Pos: 2; SPST-NO; 0.001A/5VDC; Leads: for PCB; HDT

Manufacturer: C&K

Manufacturer part number:
HDT0204
TME Symbol:
HDT0204

Specification

Manufacturer
C&K
Type of switch
detecting
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
0.001A / 5V DC
Leads
for PCB
Manufacturer series
HDT
Mechanical durability
100000 cycles
Max. contact resistance:
500mΩ
Switching method
OFF-(ON)
Mounting
SMT
Min. insulation resistance
0.1GΩ
Body dimensions
4.5x4.7x2.3mm
Electrical life
100000 cycles
Kind of package
reel, tape
Quantity in set/package
1400pcs.
Contact plating
nickel plated, silver plated
Contact material
phosphor bronze
Operating temperature
-40...85°C
Gross weight30 g
Certificates
See other products in this category: Detect Switches C&K,
See other products from this series.:
*
HDT0204
0 in TME stock
Net price for quantities from 1 pcs - 1.41 USDGross price for quantities from 1 pcs - 1.41 USD
Net price for quantities from 10 pcs - 1.29 USDGross price for quantities from 10 pcs - 1.29 USD
Net price for quantities from 25 pcs - 1.21 USDGross price for quantities from 25 pcs - 1.21 USD
Net price for quantities from 100 pcs - 1.08 USDGross price for quantities from 100 pcs - 1.08 USD
Net price for quantities from 250 pcs - 1.02 USDGross price for quantities from 250 pcs - 1.02 USD
Net price for quantities from 500 pcs - 0.98 USDGross price for quantities from 500 pcs - 0.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.