+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDV7C-P28-30

Probe: for inspection camera; 150°; Cam.res: 640x480; IP67

NEW

Manufacturer: EXTECH

Manufacturer part number:
HDV7C-P28-30
TME Symbol:
HDV7C-P28-30

Specification

Manufacturer
EXTECH
Type of measuring probe
for inspection camera
Viewing angle
150°
Camera resolution
640x480
Probe diameter
28mm
Probe length
30000mm
IP rating
IP67
Operating temperature
-10...60°C
Related items
HDV700, HDV710, HDV720, HDV730, HDV740, HDV750
Gross weight1000 g
EAN code793950637081
See other products in this category: Inspection Cameras, Boroscopes EXTECH
*
HDV7C-P28-30
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.