+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HE2A228M30040HA

Capacitor: electrolytic; SNAP-IN; 2200uF; 100VDC; Ø30x40mm; ±20%


Manufacturer: SAMWHA

Manufacturer part number:
HE2A228M30040HA
TME Symbol:
HE2A228M30040HA

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
2.2mF
Operating voltage
100V DC
Body dimensions
Ø30x40mm
Tolerance
±20%
Operating temperature
-40...105°C
Number of terminals
2
Height
40mm
Diameter
30mm
Gross weight30.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors SAMWHA,
*
HE2A228M30040HA
0 in TME stock
Net price for quantities from 1 pcs - 3.29 USDGross price for quantities from 1 pcs - 3.29 USD
Net price for quantities from 5 pcs - 2.42 USDGross price for quantities from 5 pcs - 2.42 USD
Net price for quantities from 25 pcs - 2.03 USDGross price for quantities from 25 pcs - 2.03 USD
Net price for quantities from 50 pcs - 1.82 USDGross price for quantities from 50 pcs - 1.82 USD
Net price for quantities from 100 pcs - 1.70 USDGross price for quantities from 100 pcs - 1.70 USD
Net price for quantities from 200 pcs - 1.68 USDGross price for quantities from 200 pcs - 1.68 USD
Net price for quantities from 300 pcs - 1.67 USDGross price for quantities from 300 pcs - 1.67 USD
Net price for quantities from 600 pcs - 1.65 USDGross price for quantities from 600 pcs - 1.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs