+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | SAMWHA | |
Type of capacitor | electrolytic | |
Mounting | SNAP-IN | |
Capacitance | 4.7mF | |
Operating voltage | 100V DC | |
Body dimensions | Ø35x50mm | |
Tolerance | ±20% | |
Operating temperature | -40...105°C | |
Number of terminals | 2 | |
Height | 50mm | |
Diameter | 35mm |