+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HE2B-M222PY

Safety switch: enabling switch; HE2B; DP3T; IP65; plastic; yellow


Manufacturer: IDEC

Manufacturer part number:
HE2B-M222PY
TME Symbol:
HE2B-M222PY

Specification

Manufacturer
IDEC
Type of safety switch
enabling switch
Manufacturer series
HE2B
Contacts configuration
DP3T
IP rating
IP65
Body material
plastic
Colour
yellow
Mechanical durability
1000000 cycles
Integrated auxiliary contacts
NO x2 + NC x2
Gross weight26 g
Certificates
See other products in this category: Standard Safety Switches IDEC,
See other products from this series.:
*
HE2B-M222PY
0 in TME stock
Net price for quantities from 1 pcs - 65.42 USDGross price for quantities from 1 pcs - 65.42 USD
Net price for quantities from 10 pcs - 61.30 USDGross price for quantities from 10 pcs - 61.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.