+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HE5B-M2PY

Safety switch: enabling switch; 16mm; HE5B; DPDT; IP65; plastic


Manufacturer: IDEC

Manufacturer part number:
HE5B-M2PY
TME Symbol:
HE5B-M2PY

Specification

Manufacturer
IDEC
Type of safety switch
enabling switch
Switch standard
16mm
Manufacturer series
HE5B
Contacts configuration
DPDT
IP rating
IP65
Body material
plastic
Colour
yellow
Contacts electrical parameters
125V AC / 300mA
Mechanical durability
1000000 cycles
Gross weight9.17 g
Certificates
See other products in this category: Standard Safety Switches IDEC,
See other products from this series.:
*
HE5B-M2PY
15 in TME stock
Net price for quantities from 1 pcs - 52.00 USDGross price for quantities from 1 pcs - 52.00 USD
Net price for quantities from 3 pcs - 48.54 USDGross price for quantities from 3 pcs - 48.54 USD
Net price for quantities from 5 pcs - 45.07 USDGross price for quantities from 5 pcs - 45.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs