+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VISION HD

Torch: LED headtorch; waterproof; 300lm; 4h; HEADLIGHT; red


Manufacturer: ENERGIZER

Manufacturer part number:
VISION HD
TME Symbol:
HEADLIGHT-VIS-HD

Specification

Manufacturer
ENERGIZER
Type of torch
LED headtorch
Light source features
waterproof
Luminosity
300lm
Nominal life
4h
Manufacturer series
HEADLIGHT
Colour
red
Body material
plastic
Power supply
  • battery LR03 AAA 1,5V x3
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x3
Gross weight118.15 g
Certificates
See other products in this category: Torches ENERGIZER,
See other products from this series.:
*
VISION HD
6 in TME stock
Net price for quantities from 1 set - 14.25 USDGross price for quantities from 1 set - 14.25 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 6 set