+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0071105

Wire; ÖLFLEX® HEAT 180 SiD; silicone; SiD; 1x1.5mm2; wire; Cu; 100m


Manufacturer: LAPP

Manufacturer part number:
0071105
TME Symbol:
HEAT180SID-1.5WH

Specification

Manufacturer
LAPP
Type of wire
assembly
Manufacturer series
ÖLFLEX® HEAT 180 SiD
Wire insulation material
silicone
Kind of cable
SiD
Cable structure
1x1.5mm2
Core section
1.5mm2
Core structure
wire
Kind of core
Cu, tinned
Number of cores
1
Insulation colour
white
Rated voltage
0.3kV/0.5kV
Resistance to
mineral oils, most of alcohols, most of chemical compounds, most of oils
Package contents
100m
Cable external diameter
2.6mm
Flexibility class
5
CPR standard
no classification
Kind of material
flame retardant, halogen free, no flame propagation
Conform to the norm
IEC 60332-1-2
Operating temperature
-50...180°C
Cable application
  • air-conditioning technology
  • heating elements
  • Industrial furnace construction
  • polymer processing
  • saunas and solariums
  • switching stations
Gross weight18.969 g
Certificates
EAN code4044773442618

WATCH VIDEO

See other products in this category: Silicone Cables - Single Core LAPP,
See other products from this series.:
*
0071105
61 in TME stock
Net price for quantities from 1 m - 1.05 USDGross price for quantities from 1 m - 1.05 USD
Net price for quantities from 10 m - 0.89 USDGross price for quantities from 10 m - 0.89 USD
Net price for quantities from 25 m - 0.77 USDGross price for quantities from 25 m - 0.77 USD
Net price for quantities from 50 m - 0.69 USDGross price for quantities from 50 m - 0.69 USD
Net price for quantities from 100 m - 0.61 USDGross price for quantities from 100 m - 0.61 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m