+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1249607

Wire; ÖLFLEX® HEAT 180 SiF A; silicone; SiF A; 1x4mm2; stranded


Manufacturer: LAPP

Manufacturer part number:
1249607
TME Symbol:
HEAT180SIF-A4.0WH

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® HEAT 180 SiF A
Wire insulation material
silicone
Kind of cable
SiF A
Cable structure
1x4mm2
Core section
4mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Insulation colour
white
Rated voltage
0.6kV/1kV
Resistance to
chemical, flame, most of alcohols, most of oils, temperature, UV rays
Cable external diameter
4.15mm
Flexibility class
5
CPR standard
Eca
Kind of material
halogen free, no flame propagation
Shield structure
unshielded
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
FT2 IEC 60332-1-2 UL 758 UL 3644
Operating temperature
-50...180°C
Gross weight50 g
Certificates
EAN code4044777171903
See other products in this category: Silicone Cables - Single Core LAPP,
See other products from this series.:
*
1249607
0 in TME stock
Net price for quantities from 1 m - 2.58 USDGross price for quantities from 1 m - 2.58 USD
Net price for quantities from 10 m - 2.27 USDGross price for quantities from 10 m - 2.27 USD
Net price for quantities from 25 m - 1.96 USDGross price for quantities from 25 m - 1.96 USD
Net price for quantities from 50 m - 1.75 USDGross price for quantities from 50 m - 1.75 USD
Net price for quantities from 100 m - 1.55 USDGross price for quantities from 100 m - 1.55 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.