+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170-81102

Braid; ØBraid : 5÷9nom.16mm; polyester; black; -50÷150°C

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
170-81102
TME Symbol:
HEGPETFRX09-PET-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
5...9 nom. 16mm
Material
polyester
Colour
black
Cable accessories application
binding cables into bundles, wires protection against damage
Operating temperature
-50...150°C
Gross weight8.752 g
Certificates
See other products in this category: Conduits HELLERMANNTYTON,
*
170-81102
0 in TME stock
Net price for quantities from 100 m - 2.33 USDGross price for quantities from 100 m - 2.33 USD
Net price for quantities from 200 m - 2.25 USDGross price for quantities from 200 m - 2.25 USD
Net price for quantities from 500 m - 2.19 USDGross price for quantities from 500 m - 2.19 USD
Amount (Multiplicity: 100)
Packaging method by the manufacturerReel = 100 m