+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170-81104

Braid; ØBraid : 12÷32nom.20mm; polyester; black; -50÷150°C

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
170-81104
TME Symbol:
HEGPETFRX20-PET-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
12...32 nom. 20mm
Material
polyester
Colour
black
Cable accessories application
binding cables into bundles, wires protection against damage
Operating temperature
-50...150°C
Gross weight18.727 g
Certificates
See other products in this category: Conduits HELLERMANNTYTON,
*
170-81104
0 in TME stock
Net price for quantities from 100 m - 4.94 USDGross price for quantities from 100 m - 4.94 USD
Net price for quantities from 200 m - 4.39 USDGross price for quantities from 200 m - 4.39 USD
Net price for quantities from 500 m - 4.07 USDGross price for quantities from 500 m - 4.07 USD
Amount (Multiplicity: 100)
Packaging method by the manufacturerReel = 100 m