+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170-61200

Braid; ØBraid : 8÷20nom.12mm; polyester; black; -50÷150°C

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
170-61200
TME Symbol:
HEGSAS12-PET-BK-C4

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
8...20 nom. 12mm
Material
polyester
Colour
black
Cable accessories application
binding cables into bundles, wires protection against damage
Shrinking ratio
3:1
Operating temperature
-50...150°C
Gross weight13.929 g
Certificates
EAN code4031026208275
See other products in this category: Conduits HELLERMANNTYTON,
*
170-61200
400 in TME stock
Net price for quantities from 100 m - 2.77 USDGross price for quantities from 100 m - 2.77 USD
Net price for quantities from 500 m - 2.68 USDGross price for quantities from 500 m - 2.68 USD
Amount (Multiplicity: 100)
Packaging method by the manufacturerReel = 100 m