+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170-62000

Braid; ØBraid : 13÷30nom.20mm; polyester; black; -50÷150°C

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
170-62000
TME Symbol:
HEGSAS20-PET-BK-L4

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
13...30 nom. 20mm
Material
polyester
Colour
black
Cable accessories application
binding cables into bundles, wires protection against damage
Shrinking ratio
3:1
Operating temperature
-50...150°C
Gross weight21.216 g
Certificates
EAN code4031026208299
See other products in this category: Conduits HELLERMANNTYTON,
*
170-62000
0 in TME stock
Net price for quantities from 50 m - 4.67 USDGross price for quantities from 50 m - 4.67 USD
Net price for quantities from 500 m - 4.15 USDGross price for quantities from 500 m - 4.15 USD
Net price for quantities from 1000 m - 3.78 USDGross price for quantities from 1000 m - 3.78 USD
Amount (Multiplicity: 50)
Packaging method by the manufacturerReel = 50 m