+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11019370

Wire; H05V2-K; stranded; Cu; 1mm2; 18AWG; PVC; black; 300V,500V; 100m

NEW

Manufacturer: HELU

Manufacturer part number:
11019370
TME Symbol:
HELU-11019370

Specification

Manufacturer
HELU
Type of wire
assembly
Kind of cable
H05V2-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
1mm2
Core diameter
18AWG
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.3kV/0.5kV
Package contents
100m
Flexibility class
5
Cable external diameter
2.8mm
CPR standard
Eca
Cable structure
1x1mm2
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
CSA AWM I A/B FT1 CSA C22.2 CSA-TEW UL 758 UL 1063 UL 1581 UL 10269 VW-1
Kind of material
difficult to inflame, no flame propagation
Operating temperature
-40...90°C
Gross weight16 g
Certificates
EAN code4060892519703
See other products in this category: Single Core Cable - Strand HELU,
*
11019370
0 in TME stock
Net price for quantities from 100 m - 0.65 USDGross price for quantities from 100 m - 0.65 USD
Net price for quantities from 200 m - 0.57 USDGross price for quantities from 200 m - 0.57 USD
Net price for quantities from 500 m - 0.53 USDGross price for quantities from 500 m - 0.53 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.