+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11019451

Wire; H07V2-K; stranded; Cu; 2.5mm2; 14AWG; PVC; dark blue; 100m

NEW

Manufacturer: HELU

Manufacturer part number:
11019451
TME Symbol:
HELU-11019451

Specification

Manufacturer
HELU
Type of wire
assembly
Kind of cable
H07V2-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
2.5mm2
Core diameter
14AWG
Wire insulation material
PVC
Insulation colour
dark blue
Rated voltage
450V/750V
Package contents
100m
Flexibility class
5
Cable external diameter
3.6mm
CPR standard
Eca
Cable structure
1x2.5mm2
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
CSA AWM I A/B FT1 CSA C22.2 CSA-TEW UL 758 UL 1063 UL 1581 UL 10269 VW-1
Kind of material
difficult to inflame, no flame propagation
Minimal wire bend radius
4xØ
Operating temperature
-40...90°C
Gross weight32 g
Certificates
EAN code4060892520518
See other products in this category: Single Core Cable - Strand HELU,
*
11019451
0 in TME stock
Net price for quantities from 100 m - 1.37 USDGross price for quantities from 100 m - 1.37 USD
Net price for quantities from 200 m - 1.21 USDGross price for quantities from 200 m - 1.21 USD
Net price for quantities from 500 m - 1.13 USDGross price for quantities from 500 m - 1.13 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.