+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

26029

Wire; NSHTÖU; 4G1.5mm2; unshielded; 600V,1kV; Cu; stranded; black

NEW

Manufacturer: HELU

Manufacturer part number:
26029
TME Symbol:
HELU-26029

Specification

Manufacturer
HELU
Type of wire
control cable
Kind of cable
NSHTÖU
Cable structure
4G1.5mm2
Shield structure
unshielded
Rated voltage
0.6kV/1kV
Wire insulation material
neoprene
Kind of core
Cu, tinned
Core structure
stranded
Number of cores
4
Core section
1.5mm2
Core marking
colours without colour repetition + ground wire
Insulation colour
black
Cable external diameter
14mm
Kind of material
no flame propagation
Operating temperature
-35...70°C
Resistance to
acids, chemical, fats, flame, gasoline, oils, ozone, radiation, solvent
Flexibility class
5
Earth core
yellow-green
Conform to the norm
IEC 60332-1-2
Gross weight274 g
Certificates
EAN code4060892170836
See other products in this category: Multicore Cables - Unshielded HELU,
*
26029
0 in TME stock
Net price for quantities from 1 m - 7.14 USDGross price for quantities from 1 m - 7.14 USD
Net price for quantities from 10 m - 6.30 USDGross price for quantities from 10 m - 6.30 USD
Net price for quantities from 25 m - 5.73 USDGross price for quantities from 25 m - 5.73 USD
Net price for quantities from 50 m - 4.86 USDGross price for quantities from 50 m - 4.86 USD
Net price for quantities from 100 m - 4.29 USDGross price for quantities from 100 m - 4.29 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.