+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

69631

Wire: mains; HELUCHAIN® SINGLE 602-HF-CY-J PVC; 1G10mm2; orange

NEW

Manufacturer: HELU

Manufacturer part number:
69631
TME Symbol:
HELU-69631

Specification

Manufacturer
HELU
Type of wire
mains
Manufacturer series
HELUCHAIN® SINGLE 602-HF-CY-J PVC
Cable structure
1G10mm2
Insulation colour
orange
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Cable external diameter
9.7mm
Number of cores
1
Rated voltage
0.6kV/1kV
Core section
10mm2
CPR standard
no classification
Earth core
yellow-green
Flexibility class
6
Resistance to
flame, most of oils, UV rays
Cable application
power chain
Kind of material
no flame propagation
Conform to the norm
CSA 22.2 CSA AWM I/II A/B CSA FT1 IEC 60332-1-2 UL 10107 VW-1
Operating temperature
-5...90°C
Gross weight212 g
Certificates
EAN code4060892173219
See other products in this category: Cables for Power Chains - Shielded HELU,
See other products from this series.:
*
69631
0 in TME stock
Net price for quantities from 1 m - 10.58 USDGross price for quantities from 1 m - 10.58 USD
Net price for quantities from 25 m - 9.53 USDGross price for quantities from 25 m - 9.53 USD
Net price for quantities from 50 m - 8.48 USDGross price for quantities from 50 m - 8.48 USD
Net price for quantities from 100 m - 7.41 USDGross price for quantities from 100 m - 7.41 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.