+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

O-RING M12

O-ring gasket; NBR caoutchouc; Thk: 1.5mm; Øint: 13mm; M16; black


Manufacturer: HELU

Manufacturer part number:
O-RING M12
TME Symbol:
HELU-90264

Specification

Manufacturer
HELU
Type of mounting element
O-ring gasket
Gasket material
NBR caoutchouc
Thickness
1.5mm
Internal diameter
13mm
Gland thread
M16
Body colour
black
Operating temperature
-30...120°C
Gross weight0.103 g
Certificates
See other products in this category: Seals HELU,
*
O-RING M12
370 in TME stock
Net price for quantities from 5 pcs - 0.21 USDGross price for quantities from 5 pcs - 0.21 USD
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 25 pcs - 0.09 USDGross price for quantities from 25 pcs - 0.09 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 100 pcs