+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

903533

Cable gland; M16; 1.5; IP68; polyamide 6; light grey; HELUTOP® HT


Manufacturer: HELU

Manufacturer part number:
903533

Alternative designations: HT-R RAL7035 M16X1,5

TME Symbol:
HELU-903533

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
M16
Thread pitch
1.5
IP rating
IP68
Body material
polyamide 6
Body colour
light grey
Cable external diameter
2...6mm
Thread length
8mm
Kind of thread
metric
Spanner size
19mm
Manufacturer series
HELUTOP® HT
Operating temperature
-20...100°C
Caution!
  • without gasket
  • without locknut
Gross weight6.13 g
Certificates
EAN code4060892349263
See other products in this category: Glands HELU,
See other products from this series.:
*
903533
7 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 5 pcs - 0.51 USDGross price for quantities from 5 pcs - 0.51 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 50 pcs - 0.46 USDGross price for quantities from 50 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs