+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

903539

Cable gland; M63; 1.5; IP68; polyamide 6; light grey; HELUTOP® HT

Manufacturer: HELU

Manufacturer part number:
903539

Alternative designations: HT-R M63X1,5 RAL7035

TME Symbol:
HELU-903539

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
M63
Thread pitch
1.5
IP rating
IP68
Body material
polyamide 6
Body colour
light grey
Cable external diameter
29...35mm
Thread length
18mm
Kind of thread
metric
Spanner size
65mm
Manufacturer series
HELUTOP® HT
Operating temperature
-20...100°C
Caution!
  • without gasket
  • without locknut
Gross weight98.7 g
Certificates
EAN code4060892349324
See other products in this category: Glands HELU,
See other products from this series.:
*
903539
0 in TME stock
Net price for quantities from 1 pcs - 7.54 USDGross price for quantities from 1 pcs - 7.54 USD
Net price for quantities from 5 pcs - 7.08 USDGross price for quantities from 5 pcs - 7.08 USD
Net price for quantities from 10 pcs - 6.85 USDGross price for quantities from 10 pcs - 6.85 USD
Net price for quantities from 50 pcs - 6.35 USDGross price for quantities from 50 pcs - 6.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.