+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

90404

90° angled connector; Jumbo-WFP; for braids; grey; UL94V-0

Manufacturer: HELU

Manufacturer part number:
90404
TME Symbol:
HELU-90404

Specification

Manufacturer
HELU
Type of cable accessories
90° angled connector
Manufacturer series
Jumbo-WFP
Cable accessories application
for braids
Colour
grey
Flammability rating
UL94V-0
Conduit size
70
Operating temperature
-30...100°C
Gross weight171 g
Certificates
See other products in this category: Conduits accessories HELU,
See other products from this series.:
*
90404
0 in TME stock
Net price for quantities from 1 pcs - 36.65 USDGross price for quantities from 1 pcs - 36.65 USD
Net price for quantities from 3 pcs - 34.21 USDGross price for quantities from 3 pcs - 34.21 USD
Net price for quantities from 5 pcs - 32.99 USDGross price for quantities from 5 pcs - 32.99 USD
No. of pieces (Multiplicity: 1)