+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

904282

O-ring gasket; FKM; Thk: 2mm; Øint: 22mm; M25; green; -40÷200°C


Manufacturer: HELU

Manufacturer part number:
904282
TME Symbol:
HELU-904282

Specification

Manufacturer
HELU
Type of mounting element
O-ring gasket
Gasket material
FKM
Thickness
2mm
Internal diameter
22mm
Gland thread
M25
Body colour
green
Operating temperature
-40...200°C
Gross weight0.485 g
Certificates
See other products in this category: Seals HELU,
*
904282
1954 in TME stock
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.56 USD
Net price for quantities from 5 pcs - 0.49 USDGross price for quantities from 5 pcs - 0.49 USD
Net price for quantities from 25 pcs - 0.44 USDGross price for quantities from 25 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs