+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

90496

Straight terminal connector; polyamide 6; HSSV; for braids; IP65


Manufacturer: HELU

Manufacturer part number:
90496
TME Symbol:
HELU-90496

Specification

Manufacturer
HELU
Type of cable accessories
straight terminal connector
Material
polyamide 6
Manufacturer series
HSSV
Cable accessories application
for braids
IP rating
IP65
Mechanical connection
29 socket / PG29
Colour
black
Flammability rating
UL94V-0
Conduit size
29
Operating temperature
-40...110°C
Gross weight2.3 g
Certificates
See other products in this category: Conduits accessories HELU,
See other products from this series.:
*
90496
0 in TME stock
Net price for quantities from 1 pcs - 2.25 USDGross price for quantities from 1 pcs - 2.25 USD
Net price for quantities from 5 pcs - 2.08 USDGross price for quantities from 5 pcs - 2.08 USD
Net price for quantities from 25 pcs - 2.01 USDGross price for quantities from 25 pcs - 2.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.