+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

905791

Insert for gland; 7mm; M40; IP68; NBR caoutchouc; Holes no: 9


Manufacturer: HELU

Manufacturer part number:
905791

Alternative designations: HT-MFDE M40 9X7MM

TME Symbol:
HELU-905791

Specification

Manufacturer
HELU
Type of cable accessories
insert for gland
Hole diameter
7mm
Size
M40
IP rating
IP68
Seal material
NBR caoutchouc
Number of holes
9
Operating temperature
-20...100°C
Cable gland version
with metric thread
Manufacturer series
HELUTOP® HT-MFDE
Gross weight11.02 g
Certificates
EAN code4060892370540
See other products in this category: Inserts for Glands HELU,
See other products from this series.:
*
905791
83 in TME stock
Net price for quantities from 1 pcs - 3.58 USDGross price for quantities from 1 pcs - 3.58 USD
Net price for quantities from 5 pcs - 3.36 USDGross price for quantities from 5 pcs - 3.36 USD
Net price for quantities from 10 pcs - 3.28 USDGross price for quantities from 10 pcs - 3.28 USD
Net price for quantities from 50 pcs - 3.03 USDGross price for quantities from 50 pcs - 3.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs