+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM MS PG16

Nut; PG16; brass; 26mm; Plating: nickel

Manufacturer: HELU

Manufacturer part number:
KM MS PG16
TME Symbol:
HELU-90614

Specification

Manufacturer
HELU
Type of cable accessories
nut
Gland thread
PG16
Body material
brass
Spanner size
26mm
Plating material
nickel
Gross weight4.8 g
Certificates
See other products in this category: Nuts for Glands HELU,
*
KM MS PG16
107 in TME stock
Net price for quantities from 1 pcs - 0.74 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 5 pcs - 0.45 USDGross price for quantities from 5 pcs - 0.45 USD
Net price for quantities from 25 pcs - 0.34 USDGross price for quantities from 25 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs