+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

906949

Cable gland; M40; 1.5; IP66; brass; HELUTOP® HT-MS-EX-d


Manufacturer: HELU

Manufacturer part number:
906949

Alternative designations: HELUTOP HT-MS-EX-D M40X1,5

TME Symbol:
HELU-906949

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
M40
Thread pitch
1.5
IP rating
IP66
Body material
brass
Cable external diameter
26...34mm
Spanner size
50mm
Conform to the norm
ATEX Ex
Manufacturer series
HELUTOP® HT-MS-EX-d
Operating temperature
-30...120°C
Gross weight328 g
Certificates
EAN code4060892350023
See other products in this category: Glands HELU,
See other products from this series.:
*
906949
0 in TME stock
Net price for quantities from 1 pcs - 23.44 USDGross price for quantities from 1 pcs - 23.44 USD
Net price for quantities from 3 pcs - 22.01 USDGross price for quantities from 3 pcs - 22.01 USD
Net price for quantities from 6 pcs - 21.31 USDGross price for quantities from 6 pcs - 21.31 USD
Net price for quantities from 12 pcs - 19.74 USDGross price for quantities from 12 pcs - 19.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.