+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

906954

Cable gland; M75; 1.5; IP66; brass; HELUTOP® HT-MS-EX-d


Manufacturer: HELU

Manufacturer part number:
906954

Alternative designations: HELUTOP HT-MS-EX-D M75X1,5

TME Symbol:
HELU-906954

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
M75
Thread pitch
1.5
IP rating
IP66
Body material
brass
Cable external diameter
46...62mm
Spanner size
80mm
Conform to the norm
ATEX Ex
Manufacturer series
HELUTOP® HT-MS-EX-d
Operating temperature
-30...120°C
Gross weight939 g
Certificates
EAN code4060892350078
See other products in this category: Glands HELU,
See other products from this series.:
*
906954
0 in TME stock
Net price for quantities from 1 pcs - 77.76 USDGross price for quantities from 1 pcs - 77.76 USD
Net price for quantities from 5 pcs - 73.04 USDGross price for quantities from 5 pcs - 73.04 USD
Net price for quantities from 10 pcs - 70.69 USDGross price for quantities from 10 pcs - 70.69 USD
Net price for quantities from 25 pcs - 65.51 USDGross price for quantities from 25 pcs - 65.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.