+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

906963

Cable gland; with earthing; M40; 1.5; IP66; brass


Manufacturer: HELU

Manufacturer part number:
906963

Alternative designations: HELUTOP HT-MS-EX-D1 M40X1,5

TME Symbol:
HELU-906963

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Cable gland version
with earthing
Gland thread
M40
Thread pitch
1.5
IP rating
IP66
Body material
brass
Cable external diameter
22...32mm
Thread length
20mm
Kind of thread
metric
Spanner size
45mm
Plating material
nickel
Conform to the norm
ATEX Ex
Manufacturer series
HELUTOP® HT-MS-EX-d 1 EMV
Cable accessories application
for shielded cables
Operating temperature
-40...80°C
Gross weight215 g
Certificates
EAN code4060892350160
See other products in this category: Glands HELU,
See other products from this series.:
*
906963
0 in TME stock
Net price for quantities from 1 pcs - 31.72 USDGross price for quantities from 1 pcs - 31.72 USD
Net price for quantities from 5 pcs - 29.80 USDGross price for quantities from 5 pcs - 29.80 USD
Net price for quantities from 10 pcs - 28.83 USDGross price for quantities from 10 pcs - 28.83 USD
Net price for quantities from 20 pcs - 26.72 USDGross price for quantities from 20 pcs - 26.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.