+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

906970

Cable gland; M25; 1.5; IP66; brass; HELUTOP® HT-MS-EX-d / e4

Manufacturer: HELU

Manufacturer part number:
906970

Alternative designations: HT-MS-EX-D/E4 M25X1,5

TME Symbol:
HELU-906970

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
M25
Thread pitch
1.5
IP rating
IP66
Body material
brass
Cable external diameter
6...12mm
Thread length
18mm
Kind of thread
metric
Spanner size
29mm
Plating material
nickel
Conform to the norm
ATEX Ex
Manufacturer series
HELUTOP® HT-MS-EX-d / e4
Operating temperature
-40...100°C
Gross weight154 g
Certificates
EAN code4060892350221
See other products in this category: Glands HELU,
See other products from this series.:
*
906970
0 in TME stock
Net price for quantities from 1 pcs - 15.53 USDGross price for quantities from 1 pcs - 15.53 USD
Net price for quantities from 5 pcs - 14.59 USDGross price for quantities from 5 pcs - 14.59 USD
Net price for quantities from 10 pcs - 14.12 USDGross price for quantities from 10 pcs - 14.12 USD
Net price for quantities from 35 pcs - 13.08 USDGross price for quantities from 35 pcs - 13.08 USD
No. of pieces (Multiplicity: 1)