+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

906976

Cable gland; M40; 1.5; IP66; brass; HELUTOP® HT-MS-EX-d / e4


Manufacturer: HELU

Manufacturer part number:
906976

Alternative designations: HT-MS-EX-D/E4 M40X1,5

TME Symbol:
HELU-906976

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
M40
Thread pitch
1.5
IP rating
IP66
Body material
brass
Cable external diameter
20...32mm
Thread length
18mm
Kind of thread
metric
Plating material
nickel
Conform to the norm
ATEX Ex
Manufacturer series
HELUTOP® HT-MS-EX-d / e4
Operating temperature
-40...100°C
Spanner size
  • 55mm
  • 60mm
Gross weight753 g
Certificates
EAN code4060892350276
See other products in this category: Glands HELU,
See other products from this series.:
*
906976
0 in TME stock
Net price for quantities from 1 pcs - 43.49 USDGross price for quantities from 1 pcs - 43.49 USD
Net price for quantities from 3 pcs - 40.85 USDGross price for quantities from 3 pcs - 40.85 USD
Net price for quantities from 6 pcs - 39.53 USDGross price for quantities from 6 pcs - 39.53 USD
Net price for quantities from 12 pcs - 36.63 USDGross price for quantities from 12 pcs - 36.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.