+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT-MS PG21

Cable gland; PG21; IP68; brass; HELUTOP® HT-MS


Manufacturer: HELU

Manufacturer part number:
HT-MS PG21
TME Symbol:
HELU-90755

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
PG21
IP rating
IP68
Body material
brass
Cable external diameter
13...18mm
Thread length
7mm
Kind of thread
PG
Kit contents
O-ring gasket
Spanner size
30mm
Plating material
nickel
Manufacturer series
HELUTOP® HT-MS
Operating temperature
-40...100°C
Caution!
  • without locknut
Gross weight62.8 g
Certificates
EAN code4060892351037
See other products in this category: Glands HELU,
See other products from this series.:
*
HT-MS PG21
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.36 USDGross price for quantities from 1 pcs - 5.36 USD
Net price for quantities from 5 pcs - 5.04 USDGross price for quantities from 5 pcs - 5.04 USD
Net price for quantities from 25 pcs - 3.62 USDGross price for quantities from 25 pcs - 3.62 USD
Packaging method by the manufacturer:Bag = 25 pcs