+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

90757

Cable gland; PG36; IP68; brass; HELUTOP® HT-MS


Manufacturer: HELU

Manufacturer part number:
90757

Alternative designations: HELUTOP HT-MS PG36

TME Symbol:
HELU-90757

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
PG36
IP rating
IP68
Body material
brass
Cable external diameter
22...32mm
Thread length
9mm
Kind of thread
PG
Kit contents
O-ring gasket
Spanner size
50mm
Plating material
nickel
Manufacturer series
HELUTOP® HT-MS
Operating temperature
-40...100°C
Caution!
  • without locknut
Gross weight250.76 g
Certificates
EAN code4060892351051
See other products in this category: Glands HELU,
See other products from this series.:
*
90757
12 in TME stock
Net price for quantities from 1 pcs - 16.99 USDGross price for quantities from 1 pcs - 16.99 USD
Net price for quantities from 5 pcs - 15.96 USDGross price for quantities from 5 pcs - 15.96 USD
Net price for quantities from 10 pcs - 15.45 USDGross price for quantities from 10 pcs - 15.45 USD
Net price for quantities from 25 pcs - 14.32 USDGross price for quantities from 25 pcs - 14.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.