+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

90758

Cable gland; PG42; IP68; brass; HELUTOP® HT-MS


Manufacturer: HELU

Manufacturer part number:
90758

Alternative designations: HELUTOP HT-MS PG42

TME Symbol:
HELU-90758

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
PG42
IP rating
IP68
Body material
brass
Cable external diameter
30...38mm
Thread length
12mm
Kind of thread
PG
Kit contents
O-ring gasket
Spanner size
58mm
Plating material
nickel
Manufacturer series
HELUTOP® HT-MS
Operating temperature
-40...100°C
Caution!
  • without locknut
Gross weight288 g
Certificates
EAN code4060892351068
See other products in this category: Glands HELU,
See other products from this series.:
*
90758
3 in TME stock
Net price for quantities from 1 pcs - 25.56 USDGross price for quantities from 1 pcs - 25.56 USD
Net price for quantities from 5 pcs - 24.00 USDGross price for quantities from 5 pcs - 24.00 USD
Net price for quantities from 10 pcs - 23.23 USDGross price for quantities from 10 pcs - 23.23 USD
Net price for quantities from 25 pcs - 21.53 USDGross price for quantities from 25 pcs - 21.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs