+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

90767

Cable gland; M63; 1.5; IP68; brass; HELUTOP® HT-MS


Manufacturer: HELU

Manufacturer part number:
90767

Alternative designations: HT-MS. M63X1.5

TME Symbol:
HELU-90767

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
M63
Thread pitch
1.5
IP rating
IP68
Body material
brass
Cable external diameter
34...44mm
Thread length
10mm
Kind of thread
metric
Kit contents
O-ring gasket
Plating material
nickel
Manufacturer series
HELUTOP® HT-MS
Operating temperature
-40...100°C
Spanner size
  • 64mm
  • 68mm
Caution!
  • without locknut
Gross weight410.6 g
Certificates
EAN code4060892351105
See other products in this category: Glands HELU,
See other products from this series.:
*
90767
3 in TME stock
Net price for quantities from 1 pcs - 26.79 USDGross price for quantities from 1 pcs - 26.79 USD
Net price for quantities from 5 pcs - 25.16 USDGross price for quantities from 5 pcs - 25.16 USD
Net price for quantities from 10 pcs - 24.35 USDGross price for quantities from 10 pcs - 24.35 USD
Net price for quantities from 25 pcs - 23.95 USDGross price for quantities from 25 pcs - 23.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs