+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

90771

Cable gland; with earthing; PG9; IP68; brass; HELUTOP® MS-E

Manufacturer: HELU

Manufacturer part number:
90771

Alternative designations: HELUTOP MS-E PG9

TME Symbol:
HELU-90771

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Cable gland version
with earthing
Gland thread
PG9
IP rating
IP68
Body material
brass
Cable external diameter
4...8mm
Thread length
6mm
Kind of thread
PG
Spanner size
17mm
Plating material
nickel
Manufacturer series
HELUTOP® MS-E
Cable accessories application
for shielded cables
Operating temperature
-40...100°C
Gross weight18.89 g
Certificates
EAN code4060892351952
See other products in this category: Glands HELU,
See other products from this series.:
*
90771
30 in TME stock
Net price for quantities from 1 pcs - 3.69 USDGross price for quantities from 1 pcs - 3.69 USD
Net price for quantities from 5 pcs - 3.47 USDGross price for quantities from 5 pcs - 3.47 USD
Net price for quantities from 10 pcs - 3.36 USDGross price for quantities from 10 pcs - 3.36 USD
Net price for quantities from 50 pcs - 3.13 USDGross price for quantities from 50 pcs - 3.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs