+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

90773

Cable gland; with earthing; PG13,5; IP68; brass; HELUTOP® MS-E

Manufacturer: HELU

Manufacturer part number:
90773

Alternative designations: HELUTOP MS-E PG13.5

TME Symbol:
HELU-90773

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Cable gland version
with earthing
Gland thread
PG13,5
IP rating
IP68
Body material
brass
Cable external diameter
6...12mm
Thread length
6.5mm
Kind of thread
PG
Spanner size
22mm
Plating material
nickel
Manufacturer series
HELUTOP® MS-E
Cable accessories application
for shielded cables
Operating temperature
-40...100°C
Gross weight31 g
Certificates
EAN code4060892351976
See other products in this category: Glands HELU,
See other products from this series.:
*
90773
0 in TME stock
Net price for quantities from 1 pcs - 4.91 USDGross price for quantities from 1 pcs - 4.91 USD
Net price for quantities from 5 pcs - 4.61 USDGross price for quantities from 5 pcs - 4.61 USD
Net price for quantities from 10 pcs - 4.46 USDGross price for quantities from 10 pcs - 4.46 USD
Net price for quantities from 50 pcs - 4.13 USDGross price for quantities from 50 pcs - 4.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.